This 0.22uF film capacitor is designed for pulse applications and has a rated voltage of 420VDC or 220VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm and measures 13 x 6 x 12mm. The operating temperature range is -55°C to 105°C.
Kemet R71MF3220AA30K technical specifications.
| Capacitance | 0.22uF |
| Voltage | 420VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 420VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.181Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71MF3220AA30K to view detailed technical specifications.
No datasheet is available for this part.