This 0.015uF pulse capacitor has a DC rated voltage of 630VDC and an AC rated voltage of 275VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a plastic rectangular can and has a size of 13 X 4 X 9. It is designed for through hole mounting with a radial termination style and a terminal pitch of 10.
Kemet R71PF2150JE30K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 2.653Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71PF2150JE30K to view detailed technical specifications.
No datasheet is available for this part.