This 0.68uF film capacitor is rated for 630VDC and 10% tolerance, with a dielectric of polypropylene. It has a negative capacitance tolerance of -10% and is suitable for power factor correction applications. The capacitor is constructed in a plastic rectangular can with a radial termination style and is available in a through-hole package.
Kemet R71PI3680AA3MK technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71PI3680AA3MK to view detailed technical specifications.
No datasheet is available for this part.