The Kemet R71PR4100JE00M is a 1uF pulse film capacitor with a maximum operating voltage of 630VDC and 275VAC. It has a tolerance of 20% and an ESR of 0.119 ohms. The capacitor is designed for through-hole mounting and has a radial termination style. It is constructed with a plastic rectangular can and has a size of 32 X 11 X 20. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R71PR4100JE00M technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.119Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71PR4100JE00M to view detailed technical specifications.
No datasheet is available for this part.