This 1000VDC pulse capacitor features a capacitance of 0.68uF with a tolerance of 5%. It has a dielectric of polypropylene and an ESR of 0.176. The capacitor is designed for through hole mounting with a radial termination style in a plastic rectangular can. It measures 32 X 11 X 20 and has a terminal pitch of 27.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet R71QR3680AA10J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|275VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.176Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71QR3680AA10J to view detailed technical specifications.
No datasheet is available for this part.