This Kemet R71QR4120CK1-K is a 1.2uF power factor correction film capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 275VAC. It features a tolerance of 10% and operates within a temperature range of -40 to 110 degrees Celsius. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 27.5mm.
Kemet R71QR4120CK1-K technical specifications.
| Capacitance | 1.2uF |
| Voltage | 1000VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71QR4120CK1-K to view detailed technical specifications.
No datasheet is available for this part.