The Kemet R71QR42704010K is a 1000VDC 2.7uF film capacitor with a 10% tolerance. It has a pulse type construction and a plastic rectangular can package. The capacitor is rated for operation between -55°C and 105°C. It is designed for through hole mounting with a radial termination style and a 27.5mm terminal pitch. The capacitor has an ESR of 0.044.
Kemet R71QR42704010K technical specifications.
| Capacitance | 2.7uF |
| Voltage | 1000VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.044Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71QR42704010K to view detailed technical specifications.
No datasheet is available for this part.