This 1000VDC pulse capacitor features a capacitance of 0.22uF with a tolerance of 5%. It has a dielectric of polypropylene and is designed for through hole mounting with a radial termination style. The operating temperature range is -55°C to 105°C.
Kemet R73QW3220JM30J technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 13 X 24mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R73QW3220JM30J to view detailed technical specifications.
No datasheet is available for this part.