
General purpose film capacitor with 1nF capacitance and 5% tolerance, rated for 1.6kV DC and 450V AC. Features a polypropylene dielectric and radial mounting with a 15mm lead pitch. Operating temperature range is -55°C to 105°C, with AEC-Q200 qualification and RoHS compliance. Dimensions are 18mm (L) x 5mm (W) x 11mm (H).
Kemet R73TI1100SE00J technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R73 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.6kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R73TI1100SE00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.