This 0.0015uF film capacitor is designed for high-voltage applications, with a DC rated voltage of 1600VDC and an AC rated voltage of 500VAC. It features a tolerance of 5% and is constructed with a wound design. The capacitor is mounted through a radial terminal and is suitable for operating temperatures between -55C and 105C.
Kemet R745I11504030J technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.424Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R745I11504030J to view detailed technical specifications.
No datasheet is available for this part.