This 1600VDC 10% pulse capacitor features a capacitance of 0.0027uF and is designed for high-voltage applications. It has a plastic rectangular can construction and a radial termination style. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole package. The Kemet R745I1270AA3-K is a film capacitor suitable for use in a variety of applications requiring high voltage and low capacitance.
Kemet R745I1270AA3-K technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R745I1270AA3-K to view detailed technical specifications.
No datasheet is available for this part.