This film capacitor has a capacitance of 0.027uF with a tolerance of 5%. It is rated for a DC voltage of 1600V and an AC voltage of 500V. The operating temperature range is -55 to 105 degrees Celsius. The capacitor is constructed as a wound component with a radial termination style and a through hole mount.
Kemet R745I2270JM00J technical specifications.
| Capacitance | 0.027uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.024Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R745I2270JM00J to view detailed technical specifications.
No datasheet is available for this part.