This 2000VDC pulse type film capacitor has a capacitance of 0.0018uF with a 5% tolerance. It is designed for operation in temperatures ranging from -55°C to 105°C. The capacitor is mounted through a hole and features a radial termination style. Its construction is wound and measures 13 X 4 X 9 in size with a terminal pitch of 10.
Kemet R746F11805000J technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.354Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R746F11805000J to view detailed technical specifications.
No datasheet is available for this part.