This Kemet film capacitor has a capacitance of 680pF with a tolerance of 5%. It operates at a maximum voltage of 2000VDC or 700VAC and has an ESR of 0.936. The capacitor is designed for pulse applications and has a through hole radial termination style. It is constructed as a wound component with a size of 13 X 4 X 9 and a terminal pitch of 10. The operating temperature range is -55 to 105 degrees Celsius.
Kemet R747F0680DQ00J technical specifications.
| Capacitance | 680pF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.936Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R747F0680DQ00J to view detailed technical specifications.
No datasheet is available for this part.