Kemet's R747R2680JM0-K film capacitor is a pulse capacitor rated for 2000VDC and 700VAC. It features a capacitance of 0.068uF with a tolerance of 10%. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. Operating temperature range is from -55°C to 105°C.
Kemet R747R2680JM0-K technical specifications.
| Capacitance | 0.068uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R747R2680JM0-K to view detailed technical specifications.
No datasheet is available for this part.