This Kemet film capacitor has a capacitance of 0.0022uF with a voltage rating of 1300VDC and 400VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is wound and has a radial termination style with a 10mm terminal pitch. It is designed for use in pulse applications and has a through-hole mounting style with a size of 13 x 4 x 9mm.
Kemet R74NF1220CK00J technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.289Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R74NF1220CK00J to view detailed technical specifications.
No datasheet is available for this part.