This Kemet R74NF1560AA0-K is a 1300VDC pulse film capacitor with a capacitance of 0.0056uF and a tolerance of 10%. It has a dielectric of polypropylene and a construction of plastic rectangular can. The capacitor is rated for operation between -55°C and 105°C and is available in a through hole radial package.
Kemet R74NF1560AA0-K technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R74NF1560AA0-K to view detailed technical specifications.
No datasheet is available for this part.