This 0.018uF film capacitor has a maximum operating voltage of 1300VDC and 400VAC. It has a 10% tolerance and an ESR of 0.035. The capacitor is designed for pulse applications and has a through-hole radial termination style. It is constructed as a wound component with a size of 18 X 7.5 X 13.5mm and a terminal pitch of 15mm. Operating temperature range is -55 to 105 degrees Celsius.
Kemet R74NI2180CK00K technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R74NI2180CK00K to view detailed technical specifications.
No datasheet is available for this part.