Kemet R752N41505000J technical specifications.
| Number of Terminals | 2 |
| Width | 13 |
| Length | 26.5 |
| Manufacturer Series | R752 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | R752 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R752N41505000J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.