Kemet R752R3470404-M technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|230VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 9 X 17mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R752R3470404-M to view detailed technical specifications.
No datasheet is available for this part.