This 0.1uF pulse capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 160VDC and 90VAC, with a tolerance of 10%. The capacitor is constructed of plastic and has a radial termination style. It is a through-hole mounted device with a terminal pitch of 10mm.
Kemet R75GF3100JH30K technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.016Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75GF3100JH30K to view detailed technical specifications.
No datasheet is available for this part.