This 0.068uF pulse type film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a 20% tolerance and a self-healing construction. The capacitor is mounted through a radial lead and is housed in a plastic rectangular can with a size of 13 X 4 X 9. It operates within a temperature range of -55°C to 105°C.
Kemet R75IF2680JC30M technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75IF2680JC30M to view detailed technical specifications.
No datasheet is available for this part.