General purpose radial film capacitor featuring polypropylene dielectric. 250V DC rated voltage, 160V AC rated voltage, and 0.47µF capacitance with a 5% tolerance. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 105°C. AEC-Q200 qualified and RoHS compliant.
Kemet R75II3470AA40J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R75 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R75II3470AA40J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.