This 0.56uF film capacitor is rated for 400VDC and 220VAC, with a tolerance of 20%. It has a pulse type construction and is suitable for operation between -55°C and 105°C. The capacitor is mounted through a hole and has a radial termination style, housed in a plastic rectangular can with a size of 18 X 11 X 19 and a terminal pitch of 15.
Kemet R75MI3560DQ3-M technical specifications.
| Capacitance | 0.56uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75MI3560DQ3-M to view detailed technical specifications.
No datasheet is available for this part.