This 0.0022uF pulse capacitor features a polypropylene dielectric and a 20% capacitance tolerance. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting. The capacitor has a radial termination style and a plastic rectangular can construction, measuring 10mm x 4mm x 9mm with a terminal pitch of 7.5mm.
Kemet R75PD1220AA4-M technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75PD1220AA4-M to view detailed technical specifications.
No datasheet is available for this part.