The Kemet R75PF2270CKM-M is a pulse film capacitor with a capacitance of 0.027uF and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and has a size of 13 X 5 X 11 mm. It is rated for a DC voltage of 630V and an AC voltage of 220V.
Kemet R75PF2270CKM-M technical specifications.
| Capacitance | 0.027uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75PF2270CKM-M to view detailed technical specifications.
No datasheet is available for this part.