
The Kemet R75QD1470Z330J is a film capacitor with a capacitance of 0.0047uF and a DC rated voltage of 1000V. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 5mm in width, 10.5mm in height, and 10mm in length. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R75QD1470Z330J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 10.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R75QD1470Z330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.