The Kemet R75RN2330403-J is a pulse film capacitor with a capacitance of 0.033uF and a DC rated voltage of 1250VDC. It has a tolerance of 5% and is designed for operation in temperatures ranging from -55°C to 105°C. The capacitor features a plastic rectangular can construction and a radial termination style with a terminal pitch of 22.5mm. It is suitable for use in high-voltage applications and is mounted through a hole.
Kemet R75RN2330403-J technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1250VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75RN2330403-J to view detailed technical specifications.
No datasheet is available for this part.