The Kemet R75RR31804040K is a 0.18uF pulse film capacitor with a DC rated voltage of 1250VDC and an AC rated voltage of 600VAC. It features a tolerance of 10% and an ESR of 0.006. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 32 X 11 X 20. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet R75RR31804040K technical specifications.
| Capacitance | 0.18uF |
| Voltage | 1250VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.006Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75RR31804040K to view detailed technical specifications.
No datasheet is available for this part.