This Kemet PP film capacitor has a capacitance of 0.0033uF, a DC rated voltage of 2000VDC, and an AC rated voltage of 700VAC. It features a 10% tolerance and a self-healing construction. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It operates within a temperature range of -55°C to 105°C.
Kemet R75UI1330JE40K technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.241Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75UI1330JE40K to view detailed technical specifications.
No datasheet is available for this part.