This 2000VDC pulse type film capacitor features a capacitance of 0.018uF with a tolerance of 20%. It has a dielectric of polypropylene (PP) and an ESR of 0.044. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 26.5 X 6 X 15 in size with a terminal pitch of 22.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet R75UN2180JA30M technical specifications.
| Capacitance | 0.018uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.044Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75UN2180JA30M to view detailed technical specifications.
No datasheet is available for this part.