The Kemet R76IN41004030K is a pulse film capacitor with a capacitance of 1uF and a voltage rating of 250VDC or 180VAC. It has a tolerance of 10% and a dielectric of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction. It operates over a temperature range of -55°C to 110°C.
Kemet R76IN41004030K technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0072Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IN41004030K to view detailed technical specifications.
No datasheet is available for this part.