This 1uF film capacitor has a rated voltage of 250VDC and 180VAC, with a tolerance of 2.5%. It has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. The capacitor has an ESR of 0.0072 and is suitable for pulse applications. It operates between -55°C and 110°C and is mounted through a radial lead. The capacitor is constructed in a plastic rectangular can with a size of 26.5 X 11 X 20 and a terminal pitch of 22.5.
Kemet R76IN4100SE30H technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0072Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IN4100SE30H to view detailed technical specifications.
No datasheet is available for this part.