Kemet's R76IN41204030K is a 1.2uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 180VAC. It has a capacitance tolerance of 10% and an ESR of 0.0159. The capacitor is designed for pulse applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 110 degrees Celsius. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 22.5mm.
Kemet R76IN41204030K technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IN41204030K to view detailed technical specifications.
No datasheet is available for this part.