This 1.2uF film capacitor has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 250VDC and 180VAC, with a tolerance of 5%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for pulse applications and has an ESR of 0.0159. The capacitor is available in a through-hole package with a terminal pitch of 27.5.
Kemet R76IR41205040J technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IR41205040J to view detailed technical specifications.
No datasheet is available for this part.