The Kemet R76IR4150JH30J is a 1.5uF pulse capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 180VAC. It features a tolerance of 5% and an ESR of 0.0127. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 32 X 13 X 22. The capacitor operates within a temperature range of -55 to 110 degrees Celsius.
Kemet R76IR4150JH30J technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0127Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 22mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IR4150JH30J to view detailed technical specifications.
No datasheet is available for this part.