This Kemet R76IR44704030K is a 250VDC 4.7uF PP film capacitor with a pulse type construction. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is designed for through hole mounting with a radial termination style in a plastic rectangular can package measuring 32 X 22 X 37.
Kemet R76IR44704030K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IR44704030K to view detailed technical specifications.
No datasheet is available for this part.