Kemet R76IW51005030H is a 10uF film capacitor with a maximum operating voltage of 250VDC and 180VAC. It has a tolerance of 2.5% and a dielectric of polypropylene. The capacitor is rated for pulse applications and has an ESR of 0.0019 ohms. It can operate between -55°C and 110°C and is mounted through a radial lead. The capacitor has a size of 41.5mm x 24mm x 44mm and a terminal pitch of 37.5mm.
Kemet R76IW51005030H technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW51005030H to view detailed technical specifications.
No datasheet is available for this part.