The Kemet R76IW5100JH30J is a pulse film capacitor with a capacitance of 10uF and a working voltage of 250VDC. It has a tolerance of 5% and a dielectric material of polypropylene (PP). The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C.
Kemet R76IW5100JH30J technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW5100JH30J to view detailed technical specifications.
No datasheet is available for this part.