This Kemet film capacitor features a capacitance of 0.18uF and a DC rated voltage of 400VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for pulse type applications and has an ESR of 0.009. It operates within a temperature range of -55 to 110 degrees Celsius and is mounted through a radial termination style in a plastic rectangular can.
Kemet R76MI3180JB70J technical specifications.
| Capacitance | 0.18uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.009Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 13 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MI3180JB70J to view detailed technical specifications.
No datasheet is available for this part.