The Kemet R76MR41505030H is a pulse film capacitor with a capacitance of 1.5uF and a tolerance of 2.5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. The capacitor has an ESR of 0.0127 Ohms and is constructed with a plastic rectangular can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 27.5. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet R76MR41505030H technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0127Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MR41505030H to view detailed technical specifications.
No datasheet is available for this part.