The Kemet R76MW44704030K is a pulse film capacitor with a capacitance of 4.7uF and a working voltage of 400VDC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is rated for operation from -55°C to 110°C and is constructed in a plastic rectangular can with a radial termination style. It is available in a through-hole package with a terminal pitch of 37.5mm.
Kemet R76MW44704030K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW44704030K to view detailed technical specifications.
No datasheet is available for this part.