This film capacitor has a capacitance of 4.7uF with a voltage rating of 400VDC and 250VAC. It features a tolerance of 2.5% and a dielectric of polypropylene. The capacitor is designed for pulse applications and has an ESR of 0.0041. It operates between -55°C and 110°C and is mounted through a radial lead with a plastic rectangular can construction.
Kemet R76MW44705030H technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW44705030H to view detailed technical specifications.
No datasheet is available for this part.