The R76PR 4120CK3-J from Kemet is a 1.2uF pulse film capacitor with a 630VDC working voltage and 5% tolerance. It has a plastic rectangular can construction and is mounted through a hole with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and has a size of 32 X 18 X 33 with a terminal pitch of 27.5.
Kemet R76PR 4120CK3-J technical specifications.
| Capacitance | 1.2uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76PR 4120CK3-J to view detailed technical specifications.
No datasheet is available for this part.