Kemet's R76PR 4150CK3-K is a 1.5uF pulse capacitor with a 630VDC working voltage and 10% capacitance tolerance. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for through hole mounting and has a size of 32 X 22 X 37. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R76PR 4150CK3-K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76PR 4150CK3-K to view detailed technical specifications.
No datasheet is available for this part.