This 1000VDC 10% pulse type film capacitor has a capacitance of 0.0022uF and is constructed in a plastic rectangular can with a radial termination style. It is designed for through hole mounting and has a size of 13 X 4 X 9. The capacitor operates within a temperature range of -55 to 110 degrees Celsius.
Kemet R76QF1220JH00K technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.289Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QF1220JH00K to view detailed technical specifications.
No datasheet is available for this part.