This 1000VDC pulse capacitor features a capacitance of 560pF with a 10% tolerance. Constructed with a plastic rectangular can, it has a radial termination style and a terminal pitch of 10. The capacitor is rated for operation between -55°C and 105°C and is suitable for through hole mounting.
Kemet R76QF560JM0-K technical specifications.
| Capacitance | 560pF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QF560JM0-K to view detailed technical specifications.
No datasheet is available for this part.