This Kemet R76TW4100JB30H is a pulse film capacitor with a capacitance of 1uF, rated for 1600VDC and 650VAC, and a tolerance of 2.5%. It has an ESR of 0.0072 and is constructed in a plastic rectangular can with a radial termination style. The capacitor is available in a through-hole package with a terminal pitch of 37.5mm and measures 41.5mm x 24mm x 44mm. It operates between -55°C and 110°C.
Kemet R76TW4100JB30H technical specifications.
| Capacitance | 1uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0072Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TW4100JB30H to view detailed technical specifications.
No datasheet is available for this part.