The Kemet R76TW4120JB30J is a 1.2uF pulse capacitor with a DC rated voltage of 1600VDC and an AC rated voltage of 650VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a high ESR of 0.0159 and is constructed with a plastic rectangular can. It is designed for through hole mounting with a radial termination style and has a size of 41.5 X 30 X 45. The capacitor operates within a temperature range of -55 to 110 degrees Celsius.
Kemet R76TW4120JB30J technical specifications.
| Capacitance | 1.2uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TW4120JB30J to view detailed technical specifications.
No datasheet is available for this part.