This Kemet pulse capacitor features a capacitance of 680pF with a tolerance of 2.5%. It is rated for 2000VDC and 700VAC, with a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. The capacitor operates over a temperature range of -55 to 105 degrees Celsius and is mounted through a radial lead. It is constructed in a plastic rectangular can with a size of 18 x 4 x 10 and a terminal pitch of 15.
Kemet R76UI680SE40H technical specifications.
| Capacitance | 680pF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76UI680SE40H to view detailed technical specifications.
No datasheet is available for this part.